
SCREWDRIVER SLOT 0.4X2.5MM 6.34
Phoenix Contact 1205037 technical specifications.
| Approvals | VDE, EAC |
| Lead Free | Lead Free |
| Length | 161mm |
| Mount | Slot |
| Package Quantity | 1 |
| Size | 2.5mm |
| Thickness | 400um |
| Weight | 0.069lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1205037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.