
Phoenix Contact 1205053 technical specifications.
| Approvals | EAC |
| Package/Case | 100 |
| Lead Free | Lead Free |
| Length | 181mm |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Thickness | 600um |
| Weight | 0.077lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1205053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
