
SCREWDRIVER SLOTTED 1X4MM 7.8
Phoenix Contact 1205066 technical specifications.
| Approvals | VDE, EAC |
| Package/Case | 100 |
| Lead Free | Lead Free |
| Length | 7.874inch |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 4mm |
| Thickness | 1mm |
| Weight | 0.122lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1205066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.