Phoenix Contact 1205736 technical specifications.
| Package/Case | Ceramic |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1205736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.