Phoenix Contact 1405109 technical specifications.
| Height | 20.6mm |
| Length | 100.3mm |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1405109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.