
Connector Accessories Sealing Cap Straight Polyamide 6/6
Phoenix Contact 1430860 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 12 |
| Product Depth (mm) | 16 |
| Product Weight (g) | 2.53 |
| Type | Sealing Cap |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1430860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.