Phoenix Contact 1432729 technical specifications.
| Approvals | UL, EAC |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Male |
| Length | 61mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SACC |
| Strain Relief | No (Without) |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1432729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
