
Phoenix Contact 1432826 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | PLUSCON INTERBUS |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1432826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.