
The Phoenix Contact SACB series sensor box features 5 positions and 8 ports with 5 contacts, made of PBT and copper alloy with gold plating. It has a waterproof design and is approved for use in UL and EAC environments. The box is made of black polybutylene material and has a straight orientation.
Phoenix Contact 1453038 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | CU ALLOY |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Mount | Box |
| Number of Contacts | 5 |
| Number of Ports | 8 |
| Number of Positions | 5 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1453038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
