The Heavycon B Single Position Backshell is a grey-colored accessory with a height of 2.835 inches and a length of 2.362 inches. It features a width of 1.693 inches and operates within a temperature range of -40°C to 125°C. This backshell is available in bulk packaging with 10 units per package and is compliant with RoHS regulations.
Phoenix Contact 1460352 technical specifications.
| Height | 2.835inch |
| Housing Color | Grey |
| Length | 2.362inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1460352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.