The Phoenix Contact Heavycon B backshell is a single-position component with a grey housing color. It measures 2.835 inches in height, 2.362 inches in length, and 1.693 inches in width. The backshell operates within a temperature range of -40°C to 125°C. It is packaged in bulk quantities of 10 units and is compliant with RoHS regulations.
Phoenix Contact 1460354 technical specifications.
| Height | 2.835inch |
| Housing Color | Grey |
| Length | 2.362inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1460354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.