
Sealed, straight M12 A-coded plug connector with 5 positions and spring-cage connection. Features male, gold-plated bronze contacts rated for 4A and 60V AC/DC. Designed for free-hanging, cable mounting with an external cable diameter range of 4 mm to 8 mm. Offers IP67, waterproof, and dust-tight ratings, operating between -40°C and 85°C.
Phoenix Contact 1512555 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 1.25mm |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Voltage Rating | 60V |
| Weight | 1.5965oz |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1512555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
