
Phoenix Contact 1512568 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Depth | 5mm |
| Features | Shielded |
| Length | 47.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1512568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.