Device connector for rear mounting, CANopen/DeviceNet, 5-position, PUR halogen-free, violet RAL 4001, shielded, Pin, straight, M12-SPEEDCON, coding: A, on free cable end, M16 x 1.5 thread, with 2 meter bus cable length.
Phoenix Contact 1534496 technical specifications.
| Number of positions | 5pos |
| Cable length | 2m |
| Coding | A - standard |
| Thread type | M16 x 1.5 |
| Rated voltage | 60V |
| Rated current | 4A |
| Degree of protection | IP67 |
| Transmission medium | CANopen/DeviceNet |
| Contact material | CuZn |
| Contact surface material | Ni/Au |
| RoHS | Compliant |
| Reach Svhc | Lead 7439-92-1 |
Download the complete datasheet for Phoenix Contact 1534496 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.