
Phoenix Contact 1587742 technical specifications.
| Height | 13.2mm |
| Length | 19.3mm |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® |
| Size | 13.2mm |
| Weight | 0.423288oz |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1587742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.