
Phoenix Contact 1604456 technical specifications.
| Maximum Bundle Diameter (mm) | 7 |
| Style | Clamp |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1604456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.