
The Heavycon B6 backshell is a bulk-packaged accessory with a grey housing color. It features a height of 2.835 inches, length of 2.362 inches, and width of 1.693 inches. The backshell is rated for operation between -40°C and 125°C and meets IP65 standards for water resistance and dust tightness.
Phoenix Contact 1604735 technical specifications.
| Height | 2.835inch |
| Housing Color | Grey |
| Length | 2.362inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B6 |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604735 to view detailed technical specifications.
No datasheet is available for this part.