
The Heavy Duty Backshell from Phoenix Contact is a single unit with a grey housing color. It measures 2.835 inches in height, 2.362 inches in length, and 1.693 inches in width. This backshell is rated for operation between -40°C and 125°C and features an IP65 rating for water resistance and dust tightness.
Phoenix Contact 1604737 technical specifications.
| Height | 2.835inch |
| Housing Color | Grey |
| Length | 2.362inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.