The HEAVYCON B10 backshell is a grey, bulk-packaged component with a height of 2.835 inches, length of 2.874 inches, and width of 1.693 inches. It is rated for operation between -40°C and 125°C and features IP65, water-resistant, and dust-tight ratings.
Phoenix Contact 1604764 technical specifications.
| Height | 2.835inch |
| Housing Color | Grey |
| Length | 2.874inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HEAVYCON® B10 |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.