Phoenix Contact 1604997 technical specifications.
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Ratings | IP66 |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.