
Phoenix Contact 1607021 technical specifications.
| Maximum Bundle Diameter (mm) | 3.6 |
| Style | Cage Clamp |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1607021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.