
5-position, straight, male sensor actuator connector with a 5-terminal, 1-port design. Features a metal housing with nickel shell finish and copper alloy contact finish. Rated for 4A current and 60V DC/48V AC voltage, with IP67, waterproof, and dust-tight ratings. Operating temperature range of -40°C to 85°C. Screw termination and free-hanging, cable mount style.
Phoenix Contact 1663116 technical specifications.
| Package/Case | Metal |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Brass, Nickel, Copper Alloy |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 62mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| Weight | 0.815887oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
