
Universal 4-position female connector for sensors, featuring a straight, free-hanging or cable mount orientation. This IP67 rated, waterproof, and dust-tight component offers a 4A current rating and 250V voltage rating. Constructed with a zinc die cast shell and copper alloy contacts plated with brass, tin, and nickel, it operates within a -40°C to 85°C temperature range. Termination is via screw, and the connector is RoHS compliant and lead-free.
Phoenix Contact 1681127 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Brass, Tin, Nickel |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.866681oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.