Eight-port, five-contact sensor/actuator box with straight, female, gold-plated contacts. Features a durable polyamide housing in green, rated IP65 for waterproof operation. Supports a current rating of 12A and a voltage rating of 24V DC, with a maximum operating temperature of 75°C. Approvals include UL and EAC.
Phoenix Contact 1692721 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 12A |
| Features | WATERPROOF |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 5 |
| Number of Ports | 8 |
| Number of Positions | 5 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SACB |
| Shielding | Unshielded |
| Termination | Plug |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 5.221252oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1692721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
