Phoenix Contact 1695977 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | PLUSCON |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1695977 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
