
8-position, straight, male terminal block with 5mm pitch. Features 24A current rating and 400V voltage rating. Through-hole mounting with solder termination. Green nylon housing, tin-plated copper contacts. UL, CSA, cULus, EAC approvals.
Phoenix Contact 1711084 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 18mm |
| Gender | Male |
| Height | 18mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.542514oz |
| Width | 23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1711084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
