PCB connector, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 10, pitch 3.5 mm,connection method Push-in spring connection, color green, contact surface Tin
Phoenix Contact 1712887 technical specifications.
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1712887 to view detailed technical specifications.
No datasheet is available for this part.