This 3-position shrouded header features a 0.2inch pitch and is rated for 15A current and 300V voltage. It is designed for through hole mounting and is available in a bulk packaging quantity of 500. The header is compliant with RoHS regulations and is part of the COMBICON MSTB series.
Phoenix Contact 1715031 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715031 to view detailed technical specifications.
No datasheet is available for this part.