Green, 6-position, 3-level terminal block with 5.08mm pitch. Features straight, solder termination for through-hole mounting. Rated for 15A current and 400V voltage, with a maximum supply voltage of 250V. Constructed from UL94 V-0 rated Nylon, offering lead-free and RoHS compliant operation. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1724013 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 15A |
| Depth | 32.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 36.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Nylon |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 3 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 3 |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MK3DS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.058219oz |
| Width | 40.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1724013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.