PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 14, pitch 5.08 mm,connection method Push-in spring connection, color green, contact surface Tin
Phoenix Contact 1724093 technical specifications.
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1724093 to view detailed technical specifications.
No datasheet is available for this part.