PC terminal block featuring 15 positions across 2 rows, with 15 positions per level, for solder termination. This female connector offers a 3.5mm pitch and a 13.5A current rating, supporting a voltage rating of 200V. Constructed from polyamide with a natural housing color, it mounts via through-hole technology and accepts wire gauges from 16AWG to 24AWG. The unit is RoHS compliant and designed for bulk packaging.
Phoenix Contact 1725081 technical specifications.
| Color | Green |
| Current | 12A |
| Current Rating | 13.5A |
| ELV | Compliant |
| Gender | Female |
| Height | 36.5mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 43.6mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 1.022945oz |
| Width | 17.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.