Phoenix Contact 1728996 technical specifications.
| Current Rating | 15A |
| Fuse Size | ATO, ATC |
| Height | 20mm |
| Illumination Type | Illuminated |
| Length | 6mm |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Termination | PC Pin |
| Voltage | 32V |
| Voltage Rating | 300V |
| Weight | 0.100531oz |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728996 to view detailed technical specifications.
No datasheet is available for this part.