
3-position, 1-level, straight female terminal block with 7.5mm pitch. Features screw termination for wire gauge 12AWG to 30AWG, rated for 12A max current and 630V max supply voltage. Constructed with green polyamide insulation and tin-plated copper contacts, it offers UL94 V-0 flammability rating and is RoHS compliant. Suitable for free-hanging or plug-in mounting.
Phoenix Contact 1737712 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 630V |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON GMVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 3.527lb |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1737712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.