This 3-position shrouded header from Phoenix Contact features a 5mm pitch and a current rating of 12A. It has a voltage rating of 250V and is designed for through hole mount. The header is part of the COMBICON MSTB series and is packaged in bulk quantities of 50 units.
Phoenix Contact 1752166 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1752166 to view detailed technical specifications.
No datasheet is available for this part.