
10-position, 1-row, right-angle female terminal block with 5.08mm pitch. Features screw termination, tin-plated copper contacts, and a 12A current rating at 300V. Constructed from green polyamide housing with UL94 V-0 flammability rating. Suitable for cable mounting and free-hanging applications, supporting wire gauges from 12AWG to 30AWG. Approvals include CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1769094 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 21.3mm |
| Housing Color | Green |
| Length | 18mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.550341oz |
| Width | 50.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.