The COMBICON MSTB terminal block is a 3-position, 1-level terminal block with a current rating of 12A and a voltage rating of 250V. It features a 5mm pitch and is designed for free hanging mounting. The terminal block is plated with tin and is available in a bulk packaging with 50 units per package.
Phoenix Contact 1848889 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1848889 to view detailed technical specifications.
No datasheet is available for this part.