
This 17-position terminal block features a single level and a current rating of 8A. It has a voltage rating of 300V and is made of green-colored material with a tin contact plating. The terminal block is designed for free-hanging mounting and is packaged in bulk quantities of 50. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Phoenix Contact 1850819 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.492122oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1850819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.