This terminal block features a 3-position, 1-level configuration with a gold-plated contact and a green housing. It has a maximum current rating of 12A and a maximum voltage rating of 250V. The block is designed for free-hanging mounting and is available in a bulk packaging quantity of 50. It is compliant with RoHS regulations and has a wire gauge range of 12AWG to 30AWG.
Phoenix Contact 1879191 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.221309oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1879191 to view detailed technical specifications.
No datasheet is available for this part.