
The Phoenix Contact 1935556 is a 17-position through hole FFC/FPC connector with 17 contacts and a 5mm pitch. It has a voltage rating of 300V and a current rating of 12A. The connector is made of tin-plated material and has a black housing color. It is RoHS compliant and has a flammability rating of UL94 V-0. The connector is available in a bulk packaging with 50 pieces per package.
Phoenix Contact 1935556 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.094887oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.