
Pluggable Terminal Blocks PST 1.0/19-3.5
Phoenix Contact 1945261 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 3mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.