This terminal block features 7 positions with a current rating of 12A and a voltage rating of 250V. It is made from a black housing with a tin plating and has a flammability rating of UL94 V-0. The block has a length of 39.7mm and a depth of 14.73mm, with a pitch of 5.08mm. It is packaged in bulk quantities of 50 and is RoHS compliant.
Phoenix Contact 1955219 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 14.73mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 39.7mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.25582oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955219 to view detailed technical specifications.
No datasheet is available for this part.