2-position, right-angle shrouded header for wire-to-board connections. Features a 10.16mm pitch, silver contact material with silver plating, and a 76A maximum current rating. Designed for through-hole mounting with a 300V voltage rating and 1kV voltage rating. The green housing is UL94 V-0 flammability rated.
Phoenix Contact 1969535 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Depth | 32.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 21.12mm |
| Housing Color | Green |
| Length | 32.1mm |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 0.283603oz |
| Width | 32.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.