Phoenix Contact 2277019 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -25 |
| Width | 30 |
| Length | 44 |
| Height | 66 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2277019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.