
Phoenix Contact 2277132 technical specifications.
| Mounting | Plug-In |
| Product Length (mm) | 30 |
| Product Depth (mm) | 70 |
| Product Height (mm) | 90 |
| Product Weight (g) | 380 |
| Transformer Type | Plug-In Current Transformer |
| High Potential | 1000VAC |
| Primary Side Current | 0 to 600000mA |
| Secondary Side Current | 5000mA |
| Accuracy | 1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| Operating Frequency | 50/60Hz |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2277132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.