
Phoenix Contact 2313067 technical specifications.
| Data Rate | 115.2Kbps |
| Interface | UART, RS-232 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Socket, DIN Rail |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 8.680922oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2313067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
