
Phoenix Contact 2313106 technical specifications.
| Package Length (mm) | 118.6 |
| Package Width (mm) | 22.5 |
| Package Height (mm) | 99 |
| Mounting | DIN Rail |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A002.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2313106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.