Phoenix Contact 2313643 technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 20 to 56Kbps |
| Subcategory | Data |
| Host Interface | RJ-45 |
| Maximum Data Rate | 30Mbps |
| Transmission Media Type | Cable |
| Transmission Media Distance | 20000m |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Supply Voltage | 18VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Operating Supply Voltage | 24VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2313643 to view detailed technical specifications.
No datasheet is available for this part.