
Interface module featuring screw connection and male D-SUB miniature for versatile signal conditioning. DIN rail mountable for efficient panel integration. Operates with a typical supply voltage of 105 V, functioning within an ambient temperature range of -20 °C to 50 °C. Compact package dimensions of 62 mm (length) x 57.4 mm (width) x 69 mm (height) facilitate space-saving installations.
Phoenix Contact 2315133 technical specifications.
| Package Length (mm) | 62 |
| Package Width (mm) | 57.4 |
| Package Height (mm) | 69 |
| Mounting | DIN Rail |
| Function | Interface Module |
| Typical Operating Supply Voltage | 105V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2315133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.