
Phoenix Contact 2315146 technical specifications.
| Package Length (mm) | 72.7 |
| Package Width (mm) | 62 |
| Package Height (mm) | 69 |
| Mounting | DIN Rail |
| Function | Interface Module |
| Typical Supply Current | 2000mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 60V |
| Min Operating Supply Voltage | 25V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2315146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.