
Interface module featuring screw connection and male D-SUB miniature for versatile signal transmission. Designed for DIN rail mounting, this module operates with a typical supply voltage of 125 V and a supply current of 2000 mA. It offers a wide operating temperature range from -20 °C to 50 °C, ensuring reliable performance in various environments. Package dimensions are 72.7 mm in length, 62 mm in width, and 69 mm in height.
Phoenix Contact 2315191 technical specifications.
| Package Length (mm) | 72.7 |
| Package Width (mm) | 62 |
| Package Height (mm) | 69 |
| Mounting | DIN Rail |
| Function | Interface Module |
| Typical Operating Supply Voltage | 125V |
| Typical Supply Current | 2000mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2315191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.